LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XIAMEN FARATRONIC C45S1154K6SC000 product image
  • C45S1154K6SC000 thumbnail 1
  • C45S1154K6SC000 thumbnail 2
  • C45S1154K6SC000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XIAMEN FARATRONIC C45S1154K6SC000RoHS

Manufacturer
XIAMEN FARATRONICAsian Brands
MPN
C45S1154K6SC000
LCSC Part #
C49236891
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
150nF ±10% X1 440V Through Hole,P=15mm Ceramic Capacitors RoHS
Datasheetpdf iconXIAMEN FARATRONIC C45S1154K6SC000
In-Stock: 275
275 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2944$ 1.47
50+$ 0.2332$ 11.66
200+$ 0.207$ 41.40
400+$ 0.1743$ 69.72
2,400+$ 0.1597$ 383.28
5,000+$ 0.151$ 755.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerXIAMEN FARATRONIC
PackagingThrough Hole,P=15mm
Capacitance150nF
Tolerance±10%
Operating Temperature-40℃~+110℃
RatingsX1
Voltage(AC)440V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece