XIAMEN FARATRONIC C231J106J9SC000
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C231J106J9SC000 |
| LCSC Part # | C49236842 |
| Package | Through Hole,P=22.5mm |
| Customer # | |
| Description | ±5% 63V 10uF Through Hole,P=22.5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole,P=22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
44
44
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0496 | $ 1.05 |
10+ | $ 0.8572 | $ 8.57 |
30+ | $ 0.7618 | $ 22.85 |
200+ | $ 0.6679 | $ 133.58 |
400+ | $ 0.6101 | $ 244.04 |
1,000+ | $ 0.5819 | $ 581.90 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$