Shun Xiang Nuo SMCM100906-221
| Manufacturer |
Shun Xiang Nuo
Asian Brands |
| Mfr. Part # | SMCM100906-221 |
| LCSC Part # | C49236563 |
| Package | SMD-4P,10x8.7mm |
| Customer # | |
| Key Attributes | CMC 220uH 2.2A 780Ω SMD |
| Description | 220uH@100kHz Common Mode Choke Surface Mount-4P 10x8.7mm 780Ω@10MHz 2.2A DCR 32mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Shun Xiang Nuo | |
| Package | SMD-4P,10x8.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
35
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7008 $ 0.6658 | $ 0.67 |
10+ | $ 0.5671 $ 0.5388 | $ 5.39 |
30+ | $ 0.501 $ 0.4760 | $ 14.28 |
100+ | $ 0.4349 $ 0.4132 | $ 41.32 |
500+ | $ 0.3965 $ 0.3767 | $ 188.35 |
1,000+ | $ 0.375 $ 0.3563 | $ 356.30 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$