PCB Surface Mount Round Threaded Standoff M2x4.35xL4.5+1.4mm Tin-Plated Iron
| Manufacturer | yiyuanxnyAsian Brands |
| MPN | SMTWEM245STR |
| LCSC Part # | C49236527 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | yiyuanxny | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 840
840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0925$ 0.0879 | $ 0.44 |
| 50+ | $ 0.0868$ 0.0825 | $ 4.13 |
| 900+ | $ 0.0726$ 0.0690 | $ 62.10 |
| 5,400+ | $ 0.0697$ 0.0663 | $ 358.02 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | yiyuanxny | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


