PCB Terminal Male Tab 4.8×0.8mm Short Pin Solder Type YTC-3-PCB485008D
| Manufacturer | yiyuanxnyAsian Brands |
| MPN | YTC-3-PCB485008D |
| LCSC Part # | C49236504 |
| Packaging | - |
| Customer # | |
| Key Attributes | Screw Connectors |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | yiyuanxny | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,480
1,480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0156$ 0.0149 | $ 0.30 |
| 200+ | $ 0.0146$ 0.0139 | $ 2.78 |
| 5,000+ | $ 0.0122$ 0.0116 | $ 58.00 |
| 20,000+ | $ 0.0117$ 0.0112 | $ 224.00 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



