PCB Surface Mount Round Threaded Standoff M4*8.7*20+1.52*6.22mm Brass Matte Tin PCB High Current Conductive Stud SMTSOM4200BTM
| Manufacturer | yiyuanxnyAsian Brands |
| MPN | SMTSOM4200BTM |
| LCSC Part # | C49236464 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | yiyuanxny | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 354
354 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.454$ 0.4313 | $ 0.43 |
| 10+ | $ 0.4257$ 0.4045 | $ 4.05 |
| 500+ | $ 0.3566$ 0.3388 | $ 169.40 |
| 1,000+ | $ 0.3424$ 0.3253 | $ 325.30 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


