HanElectricity NR6045-6R8M
| Manufacturer | HanElectricityAsian Brands |
| MPN | NR6045-6R8M |
| LCSC Part # | C49234220 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH SMD,6x6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HanElectricity | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.9A | |
| DC Resistance(DCR) | 40mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 800
800 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0507 | $ 0.51 |
| 100+ | $ 0.0402 | $ 4.02 |
| 300+ | $ 0.0349 | $ 10.47 |
| 1,500+ | $ 0.031 | $ 46.50 |
| 4,500+ | $ 0.0278 | $ 125.10 |
| 10,500+ | $ 0.0262 | $ 275.10 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HanElectricity | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.9A | |
| DC Resistance(DCR) | 40mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



