HanElectricity HY0530-4R7M
| Manufacturer | HanElectricityAsian Brands |
| MPN | HY0530-4R7M |
| LCSC Part # | C49234166 |
| Packaging | SMD,5.5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH SMD,5.5x5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HanElectricity | |
| Packaging | SMD,5.5x5mm | |
| Current Rating | 4A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5A | |
| DC Resistance(DCR) | 48mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 190
190 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0706$ 0.0601 | $ 0.60 |
| 100+ | $ 0.0562$ 0.0478 | $ 4.78 |
| 300+ | $ 0.0491$ 0.0418 | $ 12.54 |
| 2,000+ | $ 0.0437$ 0.0372 | $ 74.40 |
| 4,000+ | $ 0.0394$ 0.0335 | $ 134.00 |
| 10,000+ | $ 0.0372$ 0.0317 | $ 317.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HanElectricity | |
| Packaging | SMD,5.5x5mm | |
| Current Rating | 4A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5A | |
| DC Resistance(DCR) | 48mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



