kinghelm KH-SSMAJW-SSMAK-RG316-200MM
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-SSMAJW-SSMAK-RG316-200MM |
| LCSC Part # | C49233390 |
| Packaging | - |
| Customer # | |
| Key Attributes | SSMA-J to SSMA-K Coaxial Cables (RF) Assemblies RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Voltage Rating | 300V | |
| Input/Output | SSMA-J to SSMA-K | |
| Line length | 20cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6967 | $ 3.70 |
| 10+ | $ 3.1731 | $ 31.73 |
| 50+ | $ 2.8622 | $ 143.11 |
| 100+ | $ 2.548 | $ 254.80 |
| 500+ | $ 2.4037 | $ 1201.85 |
| 1,000+ | $ 2.337 | $ 2337.00 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



