kinghelm KH-EC251V202000
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-EC251V202000 |
| LCSC Part # | C49233186 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Rated Voltage (Max) | 5V | |
| Operating Temperature | -40℃~+80℃ | |
| Output Form | Two-phase output | |
| Number of Detents / Pulses (Incremental) | 20/10 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4309 | $ 0.43 |
| 10+ | $ 0.4217 | $ 4.22 |
| 30+ | $ 0.4156 | $ 12.47 |
| 100+ | $ 0.4079 | $ 40.79 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Rated Voltage (Max) | 5V | |
| Operating Temperature | -40℃~+80℃ | |
| Output Form | Two-phase output | |
| Number of Detents / Pulses (Incremental) | 20/10 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



