BHFUSE BSMD2920-300-36V
| Manufacturer | BHFUSEAsian Brands |
| MPN | BSMD2920-300-36V |
| LCSC Part # | C49233175 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 36V 3A 2920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 36V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 2W | |
| Trip Current | 5A | |
| Height | 1.6mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 20s | |
| Resistance @ 25℃ | 12mΩ | |
| Resistance - Post Trip (R1) (Max) | 48mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 0.29×0.20 in / 7.5×5.5 mm
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low profile
- Compatible with high-temperature solder
Applications
AI Translation
- Computers
- Mobile phones
- Multimedia
- Automotive
- Industrial control
In-Stock: 4,885
4,885 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.207 | $ 1.04 |
| 50+ | $ 0.1618 | $ 8.09 |
| 150+ | $ 0.1425 | $ 21.38 |
| 1,500+ | $ 0.1183 | $ 177.45 |
| 3,000+ | $ 0.1076 | $ 322.80 |
| 4,500+ | $ 0.1011 | $ 454.95 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 36V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 2W | |
| Trip Current | 5A | |
| Height | 1.6mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 20s | |
| Resistance @ 25℃ | 12mΩ | |
| Resistance - Post Trip (R1) (Max) | 48mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 0.29×0.20 in / 7.5×5.5 mm
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low profile
- Compatible with high-temperature solder
Applications
AI Translation
- Computers
- Mobile phones
- Multimedia
- Automotive
- Industrial control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



