BHFUSE BSMD1206-025-48V
| Manufacturer | BHFUSEAsian Brands |
| MPN | BSMD1206-025-48V |
| LCSC Part # | C49233173 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 48V 250mA 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 48V | |
| Hold Current | 250mA | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 500mA | |
| Height | 1.3mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 350mΩ | |
| Resistance - Post Trip (R1) (Max) | 2.5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 0.12×0.06 inch / 3.2×1.6 mm
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low-profile design
- Compatible with high-temperature solder
Applications
AI Translation
- Computers
- Mobile phones
- Multimedia devices
- Automotive electronics
- Industrial control
- Telephony and broadband equipment
- Gaming consoles
- Portable electronics
- Batteries
In-Stock: 3,225
3,225 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0782$ 0.0704 | $ 0.35 |
| 50+ | $ 0.062$ 0.0558 | $ 2.79 |
| 150+ | $ 0.0539$ 0.0486 | $ 7.29 |
| 500+ | $ 0.0478$ 0.0431 | $ 21.55 |
| 3,500+ | $ 0.0429$ 0.0387 | $ 135.45 |
| 7,000+ | $ 0.0404$ 0.0364 | $ 254.80 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 48V | |
| Hold Current | 250mA | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 500mA | |
| Height | 1.3mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 350mΩ | |
| Resistance - Post Trip (R1) (Max) | 2.5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 0.12×0.06 inch / 3.2×1.6 mm
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low-profile design
- Compatible with high-temperature solder
Applications
AI Translation
- Computers
- Mobile phones
- Multimedia devices
- Automotive electronics
- Industrial control
- Telephony and broadband equipment
- Gaming consoles
- Portable electronics
- Batteries
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



