JIERR PA35V1500M10X17
| Manufacturer | JIERRAsian Brands |
| MPN | PA35V1500M10X17 |
| LCSC Part # | C49232905 |
| Packaging | Through Hole,D10xL17mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1500uF ±20% 35V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D10xL17mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1500uF | |
| Height - Seated (Max) | 17mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 16mΩ@100kHz | |
| Ripple Current | 4.1A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13,077
13,077 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6301$ 0.5986 | $ 0.60 |
| 10+ | $ 0.507$ 0.4817 | $ 4.82 |
| 30+ | $ 0.4438$ 0.4217 | $ 12.65 |
| 300+ | $ 0.3823$ 0.3632 | $ 108.96 |
| 600+ | $ 0.3466$ 0.3293 | $ 197.58 |
| 900+ | $ 0.3272$ 0.3109 | $ 279.81 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D10xL17mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1500uF | |
| Height - Seated (Max) | 17mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 16mΩ@100kHz | |
| Ripple Current | 4.1A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C49232905 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



