JIERR PA6.3V2200M8X15
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | PA6.3V2200M8X15 |
| LCSC Part # | C49232897 |
| Package | Through Hole,D8xL15mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 2200uF ±20% 6.3V TH |
| Description | 2200uF ±20% 6.3V Aluminum - Polymer Capacitors Through Hole,D8xL15mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Package | Through Hole,D8xL15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
3,390 
3,390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2062 $ 0.1959 | $ 0.98 |
50+ | $ 0.1606 $ 0.1526 | $ 7.63 |
150+ | $ 0.1411 $ 0.1341 | $ 20.12 |
500+ | $ 0.1168 $ 0.1110 | $ 55.50 |
2,500+ | $ 0.1059 $ 0.1007 | $ 251.75 |
5,000+ | $ 0.0994 $ 0.0945 | $ 472.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$