Images are for reference only
EDA Models

CHIN-BAN F2D18U-B1G5-HR1

Manufacturer
CHIN-BAN
Asian Brands
Mfr. Part #
F2D18U-B1G5-HR1
LCSC Part #
C49232663
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 18POS 0.5mm TOP AND BOTTOM CNT SMD R/A
Description
FFC/FPC Connector 18 Position 0.5mm Pitch Double-Sided Contacts, Top and Bottom Entry Surface Mount, Right Angle
Datasheet pdf icon CHIN-BAN F2D18U-B1G5-HR1
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
Manufacturer CHIN-BAN
Package SMD,P=0.5mm,Surface Mount,Right Angle
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon CHIN-BAN F2D18U-B1G5-HR1
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 4000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 3,885
3,885 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.0991 $ 0.50
50+
$ 0.0788 $ 3.94
150+
$ 0.0686 $ 10.29
500+
$ 0.061 $ 30.50
2,500+
$ 0.0549 $ 137.25
4,000+
$ 0.0518 $ 207.20
Standard Packaging 4000/Full Reel
Better price for more quantity?
$