TECH PUBLIC LMV321IDCKR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LMV321IDCKR-TP |
| LCSC Part # | C49231023 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | General Purpose, 1MHz, Micro-Power CMOS Op-Amps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -45℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Quiescent Current | 28uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-750mV;750mV~2.75V | |
| Single Supply | 1.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series offers general-purpose, low-offset, high-frequency-response, low-power op-amps. With an impressive 1MHz bandwidth, 1V/μs slew rate, and only 28μA quiescent current per amplifier at 5V supply, these devices suit a wide range of designs. These op-amps are designed to deliver performance in low-voltage, low-power systems. The input common-mode voltage range includes ground, with a maximum input offset voltage of 3mV. These devices can drive heavy loads and provide rail-to-rail output swing. This series is fully specified over the -40°C to +85°C temperature range, operating from 1.5V to 5.5V single or dual supply.
Features
- General purpose, low cost
- Gain bandwidth product: 1MHz
- Low supply current: 28μA (VS = 5V)
- Input offset voltage: 1mV (typical)
- Slew rate: 1V/μs (VS=5V)
- Input bias current: 5pA
- Rail-to-rail input and output
- No phase reversal with input overdrive
- Supply voltage range: 1.5V to 5.5V
- Operating temperature: -45°C ~ +85°C
Applications
- Audio output
- Battery and power control
- Smoke/gas/environmental sensors
- Medical devices
- Portable instruments and mobile devices
- Active filters
- Piezoelectric sensor amplifiers
- Sensor interfaces
- ASIC input or output amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0728 | $ 0.73 |
| 100+ | $ 0.0573 | $ 5.73 |
| 300+ | $ 0.0496 | $ 14.88 |
| 3,000+ | $ 0.0438 | $ 131.40 |
| 6,000+ | $ 0.0391 | $ 234.60 |
| 9,000+ | $ 0.0368 | $ 331.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -45℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Quiescent Current | 28uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-750mV;750mV~2.75V | |
| Single Supply | 1.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series offers general-purpose, low-offset, high-frequency-response, low-power op-amps. With an impressive 1MHz bandwidth, 1V/μs slew rate, and only 28μA quiescent current per amplifier at 5V supply, these devices suit a wide range of designs. These op-amps are designed to deliver performance in low-voltage, low-power systems. The input common-mode voltage range includes ground, with a maximum input offset voltage of 3mV. These devices can drive heavy loads and provide rail-to-rail output swing. This series is fully specified over the -40°C to +85°C temperature range, operating from 1.5V to 5.5V single or dual supply.
Features
- General purpose, low cost
- Gain bandwidth product: 1MHz
- Low supply current: 28μA (VS = 5V)
- Input offset voltage: 1mV (typical)
- Slew rate: 1V/μs (VS=5V)
- Input bias current: 5pA
- Rail-to-rail input and output
- No phase reversal with input overdrive
- Supply voltage range: 1.5V to 5.5V
- Operating temperature: -45°C ~ +85°C
Applications
- Audio output
- Battery and power control
- Smoke/gas/environmental sensors
- Medical devices
- Portable instruments and mobile devices
- Active filters
- Piezoelectric sensor amplifiers
- Sensor interfaces
- ASIC input or output amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



