TECH PUBLIC TPG3USB340YF
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPG3USB340YF |
| LCSC Part # | C49231012 |
| Packaging | QFN-18(2x3) |
| Customer # | |
| Key Attributes | Two-Channel Differential 2:1/1:2 USB3.1 SuperSpeed 10Gbps Mux/DeMux |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-18(2x3) | |
| Operating Temperature | - | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Number of Channels | 2 | |
| Ron | 8Ω@1.8V | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 1.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a high-speed bidirectional passive switch supporting multiplexer or demultiplexer configurations for USB Type-C applications, compatible with USB 3.1 Gen 1 and Gen 2 data rates. Depending on the state of the control pin SEL, the device switches between differential channel Port L0 or Port L1 and Port Co. It is a general-purpose analog differential passive switch suited for any high-speed interface application requiring a common-mode voltage range of 0 to 2 V and differential signal amplitude up to 1.8 Vₚ₋ₚ. The device employs adaptive tracking technology to ensure consistent channel characteristics across the entire common-mode voltage range. Its excellent dynamic performance enables high-speed switching while minimizing signal eye diagram degradation and adding minimal jitter. Operating power consumption is <2 mW, with a shutdown mode accessible via the _EN pin reducing power consumption to <20 μW.
Features
- Wide supply voltage range: 1.5 V to 5.5 V
- Differential 2:1 or 1:2 switch/multiplexer
- USB 3.1 SuperSpeed 10 Gbps switch
- High bandwidth: 5.1 GHz @ -3 dB bandwidth
- Isolation: -24 dB @ 1.25 GHz
- Crosstalk: -34 dB @ 1.25 GHz
- Low inter-bit skew, bidirectional
- ESD immunity: 2 kV HBM
- Power-off protection when VDD = 0 V
- Compatible with 1.8-V logic input
- Pin-compatible with ASW3410, DIO3340, FUSB340
Applications
- USB Type-C ecosystem
- Desktop & laptop computers
- Server/storage area network
- Shared I/O ports
- PCI Express backplane
- FPD Link II & FPD Link III switching
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6987 | $ 0.70 |
| 10+ | $ 0.5619 | $ 5.62 |
| 30+ | $ 0.4919 | $ 14.76 |
| 100+ | $ 0.4251 | $ 42.51 |
| 500+ | $ 0.3844 | $ 192.20 |
| 1,000+ | $ 0.3632 | $ 363.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-18(2x3) | |
| Operating Temperature | - | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Number of Channels | 2 | |
| Ron | 8Ω@1.8V | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 1.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a high-speed bidirectional passive switch supporting multiplexer or demultiplexer configurations for USB Type-C applications, compatible with USB 3.1 Gen 1 and Gen 2 data rates. Depending on the state of the control pin SEL, the device switches between differential channel Port L0 or Port L1 and Port Co. It is a general-purpose analog differential passive switch suited for any high-speed interface application requiring a common-mode voltage range of 0 to 2 V and differential signal amplitude up to 1.8 Vₚ₋ₚ. The device employs adaptive tracking technology to ensure consistent channel characteristics across the entire common-mode voltage range. Its excellent dynamic performance enables high-speed switching while minimizing signal eye diagram degradation and adding minimal jitter. Operating power consumption is <2 mW, with a shutdown mode accessible via the _EN pin reducing power consumption to <20 μW.
Features
- Wide supply voltage range: 1.5 V to 5.5 V
- Differential 2:1 or 1:2 switch/multiplexer
- USB 3.1 SuperSpeed 10 Gbps switch
- High bandwidth: 5.1 GHz @ -3 dB bandwidth
- Isolation: -24 dB @ 1.25 GHz
- Crosstalk: -34 dB @ 1.25 GHz
- Low inter-bit skew, bidirectional
- ESD immunity: 2 kV HBM
- Power-off protection when VDD = 0 V
- Compatible with 1.8-V logic input
- Pin-compatible with ASW3410, DIO3340, FUSB340
Applications
- USB Type-C ecosystem
- Desktop & laptop computers
- Server/storage area network
- Shared I/O ports
- PCI Express backplane
- FPD Link II & FPD Link III switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



