TECH PUBLIC FSA646UCX-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FSA646UCX-TP |
| LCSC Part # | C49231008 |
| Packaging | WLCSP-36(2.4x2.4) |
| Customer # | |
| Key Attributes | High Performance MIPI, C-PHY Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | WLCSP-36(2.4x2.4) | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 10Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 1.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a high-performance 4-data-lane MIPI D-PHY switch. This SPDT switch is optimized for switching between two high-speed or low-power MIPI signal sources. The device features wide bandwidth while maintaining excellent signal integrity, making it an ideal choice. Designed specifically for the MIPI specification, it allows connection to CSI or DSI modules. Housed in a 36-ball WLCSP measuring 2.4mm × 2.4mm, with a lead-free and halogen-free design, making it well-suited for mobile devices.
Features
- Wide VCC supply voltage range: 1.65V~5.5V
- Low quiescent current: 35µA typical
- Channel-to-channel crosstalk: -30dB typical
- Insertion loss: -1dB at 1GHz, -2dB at 1.5GHz, -3dB at 5.1GHz
- True isolation at power-off and shutdown isolation: -25dB typical
- Pin-compatible with FSA646
- Small form factor package: CSP-36
Applications
- Tablets & Laptops
- Multi-Camera & Display
- 4G/5G Smartphones
- Telecom Signal Switching
- Mobile & AI Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9853 | $ 0.99 |
| 10+ | $ 0.7915 | $ 7.92 |
| 30+ | $ 0.6938 | $ 20.81 |
| 100+ | $ 0.5977 | $ 59.77 |
| 500+ | $ 0.5407 | $ 270.35 |
| 1,000+ | $ 0.5114 | $ 511.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | WLCSP-36(2.4x2.4) | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 10Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 1.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a high-performance 4-data-lane MIPI D-PHY switch. This SPDT switch is optimized for switching between two high-speed or low-power MIPI signal sources. The device features wide bandwidth while maintaining excellent signal integrity, making it an ideal choice. Designed specifically for the MIPI specification, it allows connection to CSI or DSI modules. Housed in a 36-ball WLCSP measuring 2.4mm × 2.4mm, with a lead-free and halogen-free design, making it well-suited for mobile devices.
Features
- Wide VCC supply voltage range: 1.65V~5.5V
- Low quiescent current: 35µA typical
- Channel-to-channel crosstalk: -30dB typical
- Insertion loss: -1dB at 1GHz, -2dB at 1.5GHz, -3dB at 5.1GHz
- True isolation at power-off and shutdown isolation: -25dB typical
- Pin-compatible with FSA646
- Small form factor package: CSP-36
Applications
- Tablets & Laptops
- Multi-Camera & Display
- 4G/5G Smartphones
- Telecom Signal Switching
- Mobile & AI Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



