LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA LNH450M477S552S1EA product image
  • LNH450M477S552S1EA thumbnail 1
  • LNH450M477S552S1EA thumbnail 2
  • LNH450M477S552S1EA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA LNH450M477S552S1EARoHS

Manufacturer
KNSCHAAsian Brands
MPN
LNH450M477S552S1EA
LCSC Part #
C49230951
Packaging
Through Hole,D30xL55mm
Customer #
Key Attributes
CAP ALUM 470uF ±20% 450V TH
Datasheetpdf iconKNSCHA LNH450M477S552S1EA
In-Stock: 279
279 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.512$ 4.51
10+$ 4.3053$ 43.05
35+$ 4.1832$ 146.41
105+$ 4.0595$ 426.25
490+$ 4.0025$ 1961.23
1,015+$ 3.9765$ 4036.15
Standard Packaging35/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D30xL55mm
Tolerance±20%
Voltage Rating450V
Lifetime4000hrs@125℃
Capacitance470uF
Ripple Current1.84A@120Hz
Operating Temperature-40℃~+125℃
Height - Seated (Max)55mm
Diameter30mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging35
Sales UnitPiece