LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA LNH450M477S452S1EA product image
  • LNH450M477S452S1EA thumbnail 1
  • LNH450M477S452S1EA thumbnail 2
  • LNH450M477S452S1EA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA LNH450M477S452S1EARoHS

Manufacturer
KNSCHAAsian Brands
MPN
LNH450M477S452S1EA
LCSC Part #
C49230950
Packaging
Through Hole,D30xL45mm
Customer #
Key Attributes
CAP ALUM 470uF ±20% 450V TH
Datasheetpdf iconKNSCHA LNH450M477S452S1EA
In-Stock: 119
119 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4126$ 5.41
10+$ 4.6814$ 46.81
35+$ 4.2476$ 148.67
105+$ 3.8088$ 399.92
490+$ 3.6074$ 1767.63
1,015+$ 3.5164$ 3569.15
Standard Packaging35/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D30xL45mm
Tolerance±20%
Voltage Rating450V
Lifetime2000hrs@125℃
Capacitance470uF
Ripple Current1.75A@120Hz
Operating Temperature-40℃~+125℃
Height - Seated (Max)45mm
Diameter30mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging35
Sales UnitPiece