LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
KNSCHA LNH450M337S352S1EA product image
  • LNH450M337S352S1EA thumbnail 1
  • LNH450M337S352S1EA thumbnail 2
  • LNH450M337S352S1EA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA LNH450M337S352S1EARoHS

Manufacturer
KNSCHAAsian Brands
MPN
LNH450M337S352S1EA
LCSC Part #
C49230949
Packaging
Through Hole,D30xL35mm
Customer #
Key Attributes
CAP ALUM 330uF ±20% 450V TH
Datasheetpdf iconKNSCHA LNH450M337S352S1EA
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7534$ 3.3030$ 3.30
10+$ 3.2475$ 2.8578$ 28.58
35+$ 2.947$ 2.5934$ 90.77
105+$ 2.6418$ 2.3248$ 244.10
490+$ 2.5008$ 2.2007$ 1078.34
1,015+$ 2.4379$ 2.1454$ 2177.58
Standard Packaging35/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D30xL35mm
Tolerance±20%
Voltage Rating450V
Capacitance330uF
Lifetime2000hrs@125℃
Ripple Current1.285A@120Hz
Operating Temperature-40℃~+125℃
Height - Seated (Max)35mm
Diameter30mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging35
Sales UnitPiece