LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPS3801K33DCKR-TP product image
  • TPS3801K33DCKR-TP thumbnail 1
  • TPS3801K33DCKR-TP thumbnail 2
  • TPS3801K33DCKR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPS3801K33DCKR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPS3801K33DCKR-TP
LCSC Part #
C49230930
Packaging
SOT353
Customer #
Key Attributes
Ultra-small power supply voltage monitor
Datasheetpdf iconTECH PUBLIC TPS3801K33DCKR-TP
In-Stock: 3,015
3,015 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3246$ 1.62
50+$ 0.2532$ 12.66
150+$ 0.2226$ 33.39
500+$ 0.1845$ 92.25
3,000+$ 0.1675$ 502.50
6,000+$ 0.1573$ 943.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTECH PUBLIC
PackagingSOT353
Operating Temperature-40℃~+85℃
Reset Timeout240ms
Reset Active LevelActive Low
Voltage - Supply1.2V~5.5V
ChipTypeVoltage monitor
Standby Current4uA
Threshold Voltage2.93V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide operating voltage range: 1V to 6V
  • Guaranteed correct logic level output at Vcc=1.0V
  • 200ms reset pulse width
  • Manual reset input
  • Power supply transient immunity
  • One output configuration available: active-low reset

Applications

AI Translation
  • Battery-powered systems and controllers
  • Embedded control systems
  • Critical μP and μC supply monitoring
  • Portable/battery-powered devices
  • Automotive