zoomdo electronics CD54-1R0M
| Manufacturer | zoomdo electronicsAsian Brands |
| MPN | CD54-1R0M |
| LCSC Part # | C49230805 |
| Packaging | SMD,5.8x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH SMD,5.8x5.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | zoomdo electronics | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 5A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 20mΩ | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 840
840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0358$ 0.0341 | $ 0.68 |
| 200+ | $ 0.0281$ 0.0267 | $ 5.34 |
| 600+ | $ 0.0238$ 0.0227 | $ 13.62 |
| 1,500+ | $ 0.0212$ 0.0202 | $ 30.30 |
| 10,500+ | $ 0.019$ 0.0181 | $ 190.05 |
| 19,500+ | $ 0.0178$ 0.0170 | $ 331.50 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | zoomdo electronics | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 5A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 20mΩ | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



