EVISUN UWF1205S-3WR3
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | UWF1205S-3WR3 |
| LCSC Part # | C49230706 |
| Package | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | 3W ultra-wide voltage input, isolated and regulated single-channel/positive-negative dual-channel output |
| Description | Isolated Module DC DC Converter 5V 600mA 4.5V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SIP,22x9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
In-Stock:
42
42
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4692 $ 4.1019 | $ 4.10 |
10+ | $ 4.6934 $ 3.5201 | $ 35.20 |
27+ | $ 4.2315 $ 3.1737 | $ 85.69 |
99+ | $ 3.7647 $ 2.8236 | $ 279.54 |
504+ | $ 3.5507 $ 2.6631 | $ 1342.20 |
999+ | $ 3.4525 $ 2.5894 | $ 2586.81 |
Standard Packaging 9/Full
Tube | ||
Better price for more quantity?
$