EVISUN URA2405S-6WR3
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | URA2405S-6WR3 |
| LCSC Part # | C49230702 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 6W wide voltage input, isolated and regulated dual outputs |
| Description | Isolated Module DC DC Converter ±600mA 9V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
In-Stock:
88
88
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.7948 $ 4.0756 | $ 4.08 |
10+ | $ 4.1043 $ 3.4887 | $ 34.89 |
27+ | $ 3.6939 $ 3.1399 | $ 84.78 |
99+ | $ 3.2787 $ 2.7869 | $ 275.90 |
504+ | $ 3.0871 $ 2.6241 | $ 1322.55 |
999+ | $ 3.0018 $ 2.5516 | $ 2549.05 |
Standard Packaging 9/Full
Tube | ||
Better price for more quantity?
$