LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HAOBANG HI-TECH HBP5023D501DBS8-2 product image
Images for reference only

HAOBANG HI-TECH HBP5023D501DBS8-2RoHS

Manufacturer
HAOBANG HI-TECHAsian Brands
MPN
HBP5023D501DBS8-2
LCSC Part #
C49230340
Packaging
SOP-8
Customer #
Key Attributes
I2C SOP-8 Pressure Sensors, Transducers RoHS
Datasheetpdf iconHAOBANG HI-TECH HBP5023D501DBS8-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.6739$ 23.67
160+$ 9.4472$ 1511.55
480+$ 9.1309$ 4382.83
960+$ 8.9758$ 8616.77
Standard Packaging80/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerHAOBANG HI-TECH
PackagingSOP-8
Pressure range-
Absolute Accuracy-
Relative Accuracy-
Standby Current-
FeaturesOn-chip temperature compensation;Integrated ADC and digital interface;On-chip temperature output;Standby mode
Module-
Voltage - Supply1.8V~5.5V
Operating Temperature-20℃~+85℃
Response time1ms
InterfaceI2C
Temperature Coefficient of Offset(TCO)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece