DLL MHD1.25-8R
| Manufacturer | DLLAsian Brands |
| MPN | MHD1.25-8R |
| LCSC Part # | C49230243 |
| Packaging | P=1.25mm |
| Customer # | |
| Key Attributes | -40℃~+105℃ 1.25mm 2x4P 4 2 1.25mm Non-Latching P=1.25mm Blade Type Power Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=1.25mm | |
| Color | White | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Holes Structure | 2x4P | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 2 | |
| Row Spacing | 1.25mm | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 950
950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1838 | $ 0.92 |
| 50+ | $ 0.1454 | $ 7.27 |
| 150+ | $ 0.1289 | $ 19.34 |
| 500+ | $ 0.1084 | $ 54.20 |
| 2,000+ | $ 0.0993 | $ 198.60 |
| 4,000+ | $ 0.0938 | $ 375.20 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



