LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DLL MHD1.25-10Y product image
  • MHD1.25-10Y thumbnail 1
  • MHD1.25-10Y thumbnail 2
  • MHD1.25-10Y thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DLL MHD1.25-10YRoHS

Manufacturer
DLLAsian Brands
MPN
MHD1.25-10Y
LCSC Part #
C49230235
Packaging
P=1.25mm
Customer #
Key Attributes
-40℃~+105℃ 1.25mm 2x5P 5 2 1.25mm Locking P=1.25mm Blade Type Power Connector Housings RoHS
Datasheetpdf iconDLL MHD1.25-10Y
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings
ManufacturerDLL
PackagingP=1.25mm
ColorWhite
Operating Temperature-40℃~+105℃
Pitch1.25mm
Flame Retardant RatingUL94V-0;UL94V-2
Holes Structure2x5P
With WingsWithout Fins
Reference Series-
Number of PINs Per Row5
Plastic MaterialPA66
Number of Rows2
Row Spacing1.25mm
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1852$ 0.93
50+$ 0.1465$ 7.33
150+$ 0.13$ 19.50
500+$ 0.1093$ 54.65
2,000+$ 0.1$ 200.00
4,000+$ 0.0945$ 378.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.