G-Switch GT-USB-9114A
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-USB-9114A |
| LCSC Part # | C49230179 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | USB4 SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Protocol Standard | USB4 | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Detection color | Black | |
| Voltage Rating | 24V | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 10000 times |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 94
94 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2471$ 2.1348 | $ 2.13 |
| 10+ | $ 1.9113$ 1.8158 | $ 18.16 |
| 30+ | $ 1.7024$ 1.6173 | $ 48.52 |
| 100+ | $ 1.4873$ 1.4130 | $ 141.30 |
| 500+ | $ 1.3898$ 1.3204 | $ 660.20 |
| 900+ | $ 1.348$ 1.2806 | $ 1152.54 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

