G-Switch GT-USB-9011B01-01
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-USB-9011B01-01 |
| LCSC Part # | C49230173 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | USB4 SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Protocol Standard | USB4 | |
| Mounting Type | Clamping plate | |
| Connector Type | Type-C | |
| Detection color | Black | |
| Voltage Rating | 24V | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 10000 times |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7511 | $ 0.75 |
| 200+ | $ 0.3005 | $ 60.10 |
| 500+ | $ 0.2898 | $ 144.90 |
| 1,000+ | $ 0.2852 | $ 285.20 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

