LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KYET CT4-0805B683K500F3-Y product image
  • CT4-0805B683K500F3-Y thumbnail 1
  • CT4-0805B683K500F3-Y thumbnail 2
  • CT4-0805B683K500F3-Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KYET CT4-0805B683K500F3-YRoHS

Manufacturer
KYETAsian Brands
MPN
CT4-0805B683K500F3-Y
LCSC Part #
C49215579
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
CAP CER 68nF TH
Datasheetpdf iconKYET CT4-0805B683K500F3-Y
In-Stock: 1,080
1,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0136$ 0.27
200+$ 0.0133$ 2.66
1,000+$ 0.0132$ 13.20
2,000+$ 0.013$ 26.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKYET
PackagingThrough Hole,P=5.08mm
Capacitance68nF
Tolerance±10%
Voltage Rating50V
Pin Spacing5.08mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece