LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KYET CC4-0805N101J101F3-Y product image
  • CC4-0805N101J101F3-Y thumbnail 1
  • CC4-0805N101J101F3-Y thumbnail 2
  • CC4-0805N101J101F3-Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KYET CC4-0805N101J101F3-YRoHS

Manufacturer
KYETAsian Brands
MPN
CC4-0805N101J101F3-Y
LCSC Part #
C49215565
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
CAP CER 100pF TH
Datasheetpdf iconKYET CC4-0805N101J101F3-Y
In-Stock: 1,780
1,780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0239$ 0.48
200+$ 0.0188$ 3.76
1,000+$ 0.016$ 16.00
2,000+$ 0.0143$ 28.60
10,000+$ 0.0129$ 129.00
20,000+$ 0.0121$ 242.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKYET
PackagingThrough Hole,P=5.08mm
Capacitance100pF
Tolerance±5%
Voltage Rating100V
Pin Spacing5.08mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece