LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KYET CC4-0603N101J500F3-Y product image
  • CC4-0603N101J500F3-Y thumbnail 1
  • CC4-0603N101J500F3-Y thumbnail 2
  • CC4-0603N101J500F3-Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KYET CC4-0603N101J500F3-YRoHS

Manufacturer
KYETAsian Brands
MPN
CC4-0603N101J500F3-Y
LCSC Part #
C49215564
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
CAP CER 100pF TH
Datasheetpdf iconKYET CC4-0603N101J500F3-Y
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.009$ 0.45
500+$ 0.0088$ 4.40
2,000+$ 0.0087$ 17.40
5,000+$ 0.0086$ 43.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKYET
PackagingThrough Hole,P=5.08mm
Capacitance100pF
Tolerance±5%
Voltage Rating50V
Pin Spacing5.08mm

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece