DOINGTER FDD86567-F085-DO
| Manufacturer | DOINGTERAsian Brands |
| MPN | FDD86567-F085-DO |
| LCSC Part # | C49208672 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 130A TO-252 |
| Datasheet | DOINGTER FDD86567-F085-DO |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.666nF | |
| Current - Continuous Drain(Id) | 130A | |
| Ciss-Input Capacitance | 5.377nF | |
| Pd - Power Dissipation | 140W | |
| Reverse Transfer Capacitance (Crss) | 77.7pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 66.1nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.666nF | |
| Current - Continuous Drain(Id) | 130A | |
| Ciss-Input Capacitance | 5.377nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 140W | |
| Reverse Transfer Capacitance (Crss) | 77.7pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 66.1nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET employs advanced SGT technology and design, delivering excellent RDS(ON) performance with low gate charge, suitable for a wide range of applications.
Features
AI Translation
- VDS = 60 V, ID = 130 A, RDS(ON) < 3.5 mΩ (at VGS = 10 V), typical 3 mΩ
- Low gate charge
- RoHS-compliant devices available
- Advanced high cell-density trench technology for ultra-low RDS(ON)
- Excellent package thermal dissipation performance
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.666nF | |
| Current - Continuous Drain(Id) | 130A | |
| Ciss-Input Capacitance | 5.377nF | |
| Pd - Power Dissipation | 140W | |
| Reverse Transfer Capacitance (Crss) | 77.7pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 66.1nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.666nF | |
| Current - Continuous Drain(Id) | 130A | |
| Ciss-Input Capacitance | 5.377nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 140W | |
| Reverse Transfer Capacitance (Crss) | 77.7pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 66.1nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET employs advanced SGT technology and design, delivering excellent RDS(ON) performance with low gate charge, suitable for a wide range of applications.
Features
AI Translation
- VDS = 60 V, ID = 130 A, RDS(ON) < 3.5 mΩ (at VGS = 10 V), typical 3 mΩ
- Low gate charge
- RoHS-compliant devices available
- Advanced high cell-density trench technology for ultra-low RDS(ON)
- Excellent package thermal dissipation performance
C49208672 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



