Hangzhou Silan Microelectronics SDM05M50DASTR
| Manufacturer |
Hangzhou Silan Microelectronics
Asian Brands |
| Mfr. Part # | SDM05M50DASTR |
| LCSC Part # | C49208630 |
| Package | SOP-23H |
| Customer # | |
| Description | 500V 5A MOSFET SOP-23H Power Driver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | SOP-23H |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
426
426
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2121 | $ 3.21 |
10+ | $ 2.7603 | $ 27.60 |
30+ | $ 2.4922 | $ 74.77 |
100+ | $ 2.2211 | $ 222.11 |
500+ | $ 2.0955 | $ 1047.75 |
1,000+ | $ 2.0388 | $ 2038.80 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$