DOINGTER IPD30N10S3L34A-DO
| Manufacturer | DOINGTERAsian Brands |
| MPN | IPD30N10S3L34A-DO |
| LCSC Part # | C49208612 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 30A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 30A | |
| Output Capacitance(Coss) | 126pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 88W | |
| Reverse Transfer Capacitance (Crss@Vds) | 99pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.857nF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design to achieve excellent on-resistance (RDS(on)) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage (VDS) = 100 V, drain current (ID) = 30 A, on-resistance (RDS(ON)) < 30 mΩ at gate-source voltage (VGS) = 10 V
- Low gate charge
- Available in eco-friendly versions
- Advanced high cell-density trench technology for ultra-low RDS(ON)
- Excellent package thermal dissipation performance
In-Stock: 1,180
1,180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.146 | $ 0.73 |
| 50+ | $ 0.1155 | $ 5.78 |
| 150+ | $ 0.1003 | $ 15.05 |
| 500+ | $ 0.0889 | $ 44.45 |
| 2,500+ | $ 0.0797 | $ 199.25 |
| 5,000+ | $ 0.0752 | $ 376.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 30A | |
| Output Capacitance(Coss) | 126pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 88W | |
| Reverse Transfer Capacitance (Crss@Vds) | 99pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.857nF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design to achieve excellent on-resistance (RDS(on)) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage (VDS) = 100 V, drain current (ID) = 30 A, on-resistance (RDS(ON)) < 30 mΩ at gate-source voltage (VGS) = 10 V
- Low gate charge
- Available in eco-friendly versions
- Advanced high cell-density trench technology for ultra-low RDS(ON)
- Excellent package thermal dissipation performance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



