jkun A2009Y-14-E3W-P
| Manufacturer | jkunAsian Brands |
| MPN | A2009Y-14-E3W-P |
| LCSC Part # | C49208562 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 14POS 2mm SINGLE ROW DuraClik(MX 2.0) |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings | |
| Manufacturer | jkun | |
| Packaging | P=2mm | |
| Operating Temperature | - | |
| Color | White | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Holes Structure | 1x14P | |
| With Wings | Without Fins | |
| Reference Series | DuraClik(MX 2.0) | |
| Number of PINs Per Row | 14 | |
| Plastic Material | - | |
| Number of Rows | 1 | |
| With Locker | Locking |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 830
830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0735 | $ 0.74 |
| 100+ | $ 0.0585 | $ 5.85 |
| 300+ | $ 0.051 | $ 15.30 |
| 1,000+ | $ 0.0453 | $ 45.30 |
| 5,000+ | $ 0.0408 | $ 204.00 |
| 10,000+ | $ 0.0386 | $ 386.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings | |
| Manufacturer | jkun | |
| Packaging | P=2mm | |
| Operating Temperature | - | |
| Color | White | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Holes Structure | 1x14P | |
| With Wings | Without Fins | |
| Reference Series | DuraClik(MX 2.0) | |
| Number of PINs Per Row | 14 | |
| Plastic Material | - | |
| Number of Rows | 1 | |
| With Locker | Locking |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



