MSKSEMI MSTPS561201DDCR
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MSTPS561201DDCR |
| LCSC Part # | C49208509 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 700kHz Step-down type Adjustable 2A 800mV~6V SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 700kHz | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~16V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 800mV~6V | |
| Quiescent Current | 600uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a synchronous buck converter featuring constant on-time (COT) control. The main control loop operates in COT mode, supporting low-ESR ceramic output capacitors and achieving fast transient response without external compensation components — output voltage transient deviation is only 35mV at 1.2V output with a 0A-to-2A load step. This control technique enables seamless transition between PWM mode and light-load operation mode, maintaining high efficiency under light-load conditions. The operating input voltage range is 4.5V to 16V, with output voltage adjustable from 0.8V to 6V. Soft-start time is programmable. Integrated protection features include over-temperature protection, undervoltage protection, and cycle-by-cycle current limiting. Available in a 6-pin SOT23-6 package, with an operating temperature range of -40°C to 85°C.
Features
- Constant on-time control mode
- Ultra-fast transient response
- Compatible with low-ESR ceramic capacitors
- Low output ripple
- 0.8V reference voltage
- Output voltage range: 0.8V to 6V
- 2A output current capability
- ~700KHz pseudo-fixed switching frequency (at 5V output)
- Light-load mode switching
- 4.5V to 16V input voltage range
- Internal soft-start
- Cycle-by-cycle valley current limiting
- Integrated internal compensation
- SOT23-6 package
Applications
- Digital TV
- Home network terminals
- Digital set-top boxes
- Digital subscriber line modems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2423 | $ 1.21 |
| 50+ | $ 0.1919 | $ 9.60 |
| 150+ | $ 0.1704 | $ 25.56 |
| 500+ | $ 0.1434 | $ 71.70 |
| 3,000+ | $ 0.1314 | $ 394.20 |
| 6,000+ | $ 0.1242 | $ 745.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 700kHz | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~16V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 800mV~6V | |
| Quiescent Current | 600uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a synchronous buck converter featuring constant on-time (COT) control. The main control loop operates in COT mode, supporting low-ESR ceramic output capacitors and achieving fast transient response without external compensation components — output voltage transient deviation is only 35mV at 1.2V output with a 0A-to-2A load step. This control technique enables seamless transition between PWM mode and light-load operation mode, maintaining high efficiency under light-load conditions. The operating input voltage range is 4.5V to 16V, with output voltage adjustable from 0.8V to 6V. Soft-start time is programmable. Integrated protection features include over-temperature protection, undervoltage protection, and cycle-by-cycle current limiting. Available in a 6-pin SOT23-6 package, with an operating temperature range of -40°C to 85°C.
Features
- Constant on-time control mode
- Ultra-fast transient response
- Compatible with low-ESR ceramic capacitors
- Low output ripple
- 0.8V reference voltage
- Output voltage range: 0.8V to 6V
- 2A output current capability
- ~700KHz pseudo-fixed switching frequency (at 5V output)
- Light-load mode switching
- 4.5V to 16V input voltage range
- Internal soft-start
- Cycle-by-cycle valley current limiting
- Integrated internal compensation
- SOT23-6 package
Applications
- Digital TV
- Home network terminals
- Digital set-top boxes
- Digital subscriber line modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



