MSKSEMI MSTPS563201DDCR
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | MSTPS563201DDCR |
| LCSC Part # | C49208507 |
| Package | SOT-23-6 |
| Customer # | |
| Description | Buck 600kHz Adjustable 3A 800mV~6V SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MSKSEMI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1158 $ 0.1101 | $ 0.55 |
50+ | $ 0.092 $ 0.0874 | $ 4.37 |
150+ | $ 0.0801 $ 0.0761 | $ 11.42 |
500+ | $ 0.0712 $ 0.0677 | $ 33.85 |
3,000+ | $ 0.064 $ 0.0608 | $ 182.40 |
6,000+ | $ 0.0605 $ 0.0575 | $ 345.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$