LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
jkun A1505Y-05-A7W-P product image
  • A1505Y-05-A7W-P thumbnail 1
  • A1505Y-05-A7W-P thumbnail 2
  • A1505Y-05-A7W-P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

jkun A1505Y-05-A7W-PRoHS

Manufacturer
jkunAsian Brands
MPN
A1505Y-05-A7W-P
LCSC Part #
C49208427
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 5POS 1.5mm SINGLE ROW
Datasheetpdf iconjkun A1505Y-05-A7W-P
Custom CablesMOQ 1pc
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0235$ 0.47
200+$ 0.0184$ 3.68
1,000+$ 0.0156$ 15.60
2,000+$ 0.0139$ 27.80
10,000+$ 0.0124$ 124.00
20,000+$ 0.0116$ 232.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings
Manufacturerjkun
PackagingP=1.5mm
ColorWhite
Operating Temperature-25℃~+85℃
Pitch1.5mm
Flame Retardant Rating-
Holes Structure1x5P
With WingsWithout Fins
Reference Series-
Number of PINs Per Row5
Plastic MaterialPA66
Number of Rows1
With LockerLocking

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.