JLYE Y322525.000625MNCCZ
| Manufacturer | JLYEAsian Brands |
| MPN | Y322525.000625MNCCZ |
| LCSC Part # | C49207814 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | 25.000625MHz SMD3225-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | JLYE | |
| Packaging | SMD3225-4P | |
| Current - Supply | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 25.000625MHz | |
| Voltage - Supply | 1.8V~3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 180
180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3657$ 0.3475 | $ 1.74 |
| 50+ | $ 0.2897$ 0.2753 | $ 13.77 |
| 150+ | $ 0.2571$ 0.2443 | $ 36.65 |
| 500+ | $ 0.2165$ 0.2057 | $ 102.85 |
| 3,000+ | $ 0.1984$ 0.1885 | $ 565.50 |
| 6,000+ | $ 0.1875$ 0.1782 | $ 1069.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



