SSGSEMI SZ5V6HD122
| Manufacturer |
SSGSEMI
Asian Brands |
| Mfr. Part # | SZ5V6HD122 |
| LCSC Part # | C49207666 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 5.6V 500mW SOD-123 |
| Description | 500mW 1 Independent 5.2V~6V 5.6V SOD-123 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | SSGSEMI | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
1,500 
1,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0219 | $ 0.44 |
200+ | $ 0.0172 | $ 3.44 |
600+ | $ 0.0146 | $ 8.76 |
2,000+ | $ 0.013 | $ 26.00 |
10,000+ | $ 0.0116 | $ 116.00 |
20,000+ | $ 0.0109 | $ 218.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$