JSMSEMI IRF7306TRPBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRF7306TRPBF-JSM |
| LCSC Part # | C49206908 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 6.5A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 36mΩ@10V;50mΩ@4.5V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 625pF | |
| Gate Charge(Qg) | 11.6nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRF7306 is an N-channel enhancement mode power MOSFET fabricated using advanced trench technology with high cell density. This high-density process is especially effective in minimizing on-resistance. These devices are particularly suited for power management DC-DC converters in low-voltage applications.
Features
AI Translation
- -30V/-6.5A
- RDS(ON) = 36mΩ (typ.) @ VGS = -10V
- RDS(ON) = 50mΩ (typ.) @ VGS = -4.5V
- Robust and reliable
- Lead-free, RoHS-compliant devices available
- P-Channel MOSFET
Applications
AI Translation
- Power management in laptops, portable devices, and battery-powered systems
In-Stock: 4,330
4,330 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2551 | $ 1.28 |
| 50+ | $ 0.1997 | $ 9.99 |
| 150+ | $ 0.176 | $ 26.40 |
| 500+ | $ 0.1464 | $ 73.20 |
| 3,000+ | $ 0.1332 | $ 399.60 |
| 6,000+ | $ 0.1253 | $ 751.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 36mΩ@10V;50mΩ@4.5V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 625pF | |
| Gate Charge(Qg) | 11.6nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRF7306 is an N-channel enhancement mode power MOSFET fabricated using advanced trench technology with high cell density. This high-density process is especially effective in minimizing on-resistance. These devices are particularly suited for power management DC-DC converters in low-voltage applications.
Features
AI Translation
- -30V/-6.5A
- RDS(ON) = 36mΩ (typ.) @ VGS = -10V
- RDS(ON) = 50mΩ (typ.) @ VGS = -4.5V
- Robust and reliable
- Lead-free, RoHS-compliant devices available
- P-Channel MOSFET
Applications
AI Translation
- Power management in laptops, portable devices, and battery-powered systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



