ADI AD825ARZ-REEL7
| Manufacturer | |
| MPN | AD825ARZ-REEL7 |
| LCSC Part # | C492018 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High Speed JFET Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 125V/us | |
| Input Offset Current(Ios) | 30pA | |
| Features | Built-in compensation;High capacitive load driving | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 20pA | |
| Output Current | 50mA | |
| Noise density(eN) | 12nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 6.5mA | |
| Gain Bandwidth Product | 26MHz | |
| Dual Supply | -15V~-5V;5V~15V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD825 is a superbly optimized operational amplifier for high speed, low cost, and dc parameters, making it ideally suited for a broad range of signal conditioning and data acquisition applications. The ac performance, gain, bandwidth, slew rate, and drive capability are all very stable over temperature. The AD825 also maintains stable gain under varying load conditions. The unique input stage has ultralow input bias current and input current noise. Signals that go to either rail on this high performance input do not cause phase reversals at the output. These features make the AD825 a good choice as a buffer for MUX outputs, creating minimal offset and gain errors. The AD825 is fully specified for operation with dual ±5 V and ±15 V supplies. This power supply flexibility, and the low supply current of 6.5 mA with excellent ac characteristics under all supply conditions, makes the AD825 well-suited for many demanding applications.
Features
- High speed 41 MHz, −3 dB bandwidth 125 V/µs slew rate 80 ns settling time
- Input bias current of 20 pA and noise current of 10 fA/√Hz
- Input voltage noise of 12 nV/√Hz
- Fully specified power supplies: ±v to ±15 V
- Low distortion: −76 dB at 1 MHz
- High output drive capability Drives unlimited capacitance load 50 mA min output current
- No phase reversal when input is at rail
- Available in 8-lead SOIC
Applications
- CCDs
- Low distortion filters
- Mixed gain stages
- Audio amplifiers
- Photo detector interfaces
- ADC input buffers
- DAC output buffers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.3711 | $ 6.37 |
| 10+ | $ 5.545 | $ 55.45 |
| 30+ | $ 5.0539 | $ 151.62 |
| 100+ | $ 4.2783 | $ 427.83 |
| 500+ | $ 4.0506 | $ 2025.30 |
| 1,000+ | $ 3.9466 | $ 3946.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 125V/us | |
| Input Offset Current(Ios) | 30pA | |
| Features | Built-in compensation;High capacitive load driving | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 20pA | |
| Output Current | 50mA | |
| Noise density(eN) | 12nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 6.5mA | |
| Gain Bandwidth Product | 26MHz | |
| Dual Supply | -15V~-5V;5V~15V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD825 is a superbly optimized operational amplifier for high speed, low cost, and dc parameters, making it ideally suited for a broad range of signal conditioning and data acquisition applications. The ac performance, gain, bandwidth, slew rate, and drive capability are all very stable over temperature. The AD825 also maintains stable gain under varying load conditions. The unique input stage has ultralow input bias current and input current noise. Signals that go to either rail on this high performance input do not cause phase reversals at the output. These features make the AD825 a good choice as a buffer for MUX outputs, creating minimal offset and gain errors. The AD825 is fully specified for operation with dual ±5 V and ±15 V supplies. This power supply flexibility, and the low supply current of 6.5 mA with excellent ac characteristics under all supply conditions, makes the AD825 well-suited for many demanding applications.
Features
- High speed 41 MHz, −3 dB bandwidth 125 V/µs slew rate 80 ns settling time
- Input bias current of 20 pA and noise current of 10 fA/√Hz
- Input voltage noise of 12 nV/√Hz
- Fully specified power supplies: ±v to ±15 V
- Low distortion: −76 dB at 1 MHz
- High output drive capability Drives unlimited capacitance load 50 mA min output current
- No phase reversal when input is at rail
- Available in 8-lead SOIC
Applications
- CCDs
- Low distortion filters
- Mixed gain stages
- Audio amplifiers
- Photo detector interfaces
- ADC input buffers
- DAC output buffers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



