LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
FOJAN FRH0603B1212TS product image
  • FRH0603B1212TS thumbnail 1
  • FRH0603B1212TS thumbnail 2
  • FRH0603B1212TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRH0603B1212TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRH0603B1212TS
LCSC Part #
C49196913
Packaging
0603
Customer #
Key Attributes
RES 12.1kΩ ±0.1% 100mW 0603
Datasheetpdf iconFOJAN FRH0603B1212TS
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0081$ 0.0077$ 0.77
1,000+$ 0.0066$ 0.0063$ 6.30
5,000+$ 0.0057$ 0.0055$ 27.50
10,000+$ 0.0051$ 0.0049$ 49.00
50,000+$ 0.0047$ 0.0045$ 225.00
100,000+$ 0.0044$ 0.0042$ 420.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging0603
Power(Watts)100mW
Resistance12.1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant
  • High precision ±0.1%, ±0.25%, ±0.5%

Applications

AI Translation
  • Wide applications in medical, precision equipment, energy meters, communication devices, measurement instruments, smartphones, and more.