LUTE 1812L050/36GR
| Manufacturer | LUTEAsian Brands |
| MPN | 1812L050/36GR |
| LCSC Part # | C49196645 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 36V 500mA 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 36V | |
| Hold Current | 500mA | |
| Current - Max | 40A | |
| Power Dissipation | 1W | |
| Trip Current | 1A | |
| Height | 1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 150ms | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.1Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions 0.18 × 0.12 inch / 4.5 × 3.2 mm
- Surface mount resettable fuse
- Rated voltage 6V to 150V
- Rated current 0.05A to 4.00A
- Fast response time
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high-temperature soldering processes
Applications
AI Translation
- USB peripherals
- Motherboard hot-plug protection
- Power tools
- Smartphone battery and port protection
- Gaming console port protection
In-Stock: 3,190
3,190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0639 | $ 0.64 |
| 100+ | $ 0.0534 | $ 5.34 |
| 300+ | $ 0.0482 | $ 14.46 |
| 1,500+ | $ 0.0443 | $ 66.45 |
| 4,500+ | $ 0.0412 | $ 185.40 |
| 10,500+ | $ 0.0396 | $ 415.80 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 36V | |
| Hold Current | 500mA | |
| Current - Max | 40A | |
| Power Dissipation | 1W | |
| Trip Current | 1A | |
| Height | 1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 150ms | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.1Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions 0.18 × 0.12 inch / 4.5 × 3.2 mm
- Surface mount resettable fuse
- Rated voltage 6V to 150V
- Rated current 0.05A to 4.00A
- Fast response time
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high-temperature soldering processes
Applications
AI Translation
- USB peripherals
- Motherboard hot-plug protection
- Power tools
- Smartphone battery and port protection
- Gaming console port protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



