KFSON TDC706J0900D576545CS
| Manufacturer | KFSONAsian Brands |
| MPN | TDC706J0900D576545CS |
| LCSC Part # | C49196386 |
| Packaging | DIP-4,P=52.5mm |
| Customer # | |
| Key Attributes | CAP FILM 70uF ±5% 900V DIP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KFSON | |
| Packaging | DIP-4,P=52.5mm | |
| Capacitance | 70uF | |
| Voltage Rating | 900V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 28 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 37
37 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.773$ 6.4344 | $ 6.43 |
| 10+ | $ 5.8532$ 5.5606 | $ 55.61 |
| 28+ | $ 5.2936$ 5.0290 | $ 140.81 |
| 112+ | $ 4.823$ 4.5819 | $ 513.17 |
Standard Packaging28/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KFSON | |
| Packaging | DIP-4,P=52.5mm | |
| Capacitance | 70uF | |
| Voltage Rating | 900V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 28 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



