Bestirpower BCH65S04D4
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BCH65S04D4 |
| LCSC Part # | C49195243 |
| Package | TO-220-2 |
| Customer # | |
| Key Attributes | 650V 4A SiC Schottky Diode |
| Description | 27A 650V 1.4V@4A 4A TO-220-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Bestirpower | |
| Package | TO-220-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
800
800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3477 | $ 1.74 |
50+ | $ 0.2749 | $ 13.75 |
150+ | $ 0.2437 | $ 36.56 |
500+ | $ 0.2048 | $ 102.40 |
2,500+ | $ 0.1874 | $ 468.50 |
5,000+ | $ 0.177 | $ 885.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$