DOWO TIP41C
| Manufacturer | DOWOAsian Brands |
| MPN | TIP41C |
| LCSC Part # | C49195058 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | TO-220 Plastic-Encapsulate Transistors (NPN) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DOWO | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 100uA | |
| Collector - Emitter Voltage VCEO | 100V | |
| Transition frequency(fT) | 3MHz | |
| DC Current Gain | 20 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 6A | |
| Vce Saturation(VCE(sat)) | 1.5V | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| Pd - Power Dissipation | 65W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High switching speed
- Complementary to TIP42C
- Marking: TIP41C
Applications
AI Translation
- General purpose circuits
- Audio amplifier
- Power linear and switching
In-Stock: 950
950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2385 | $ 1.19 |
| 50+ | $ 0.1889 | $ 9.45 |
| 150+ | $ 0.1677 | $ 25.16 |
| 500+ | $ 0.1412 | $ 70.60 |
| 2,000+ | $ 0.1294 | $ 258.80 |
| 5,000+ | $ 0.1223 | $ 611.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DOWO | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 100uA | |
| Collector - Emitter Voltage VCEO | 100V | |
| Transition frequency(fT) | 3MHz | |
| DC Current Gain | 20 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 6A | |
| Vce Saturation(VCE(sat)) | 1.5V | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| Pd - Power Dissipation | 65W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High switching speed
- Complementary to TIP42C
- Marking: TIP41C
Applications
AI Translation
- General purpose circuits
- Audio amplifier
- Power linear and switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



