LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
jkun A2019Y-02-E3W-P-W product image
  • A2019Y-02-E3W-P-W thumbnail 1
  • A2019Y-02-E3W-P-W thumbnail 2
  • A2019Y-02-E3W-P-W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

jkun A2019Y-02-E3W-P-WRoHS

Manufacturer
jkunAsian Brands
MPN
A2019Y-02-E3W-P-W
LCSC Part #
C49194887
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 2POS 2mm SINGLE ROW
Datasheetpdf iconjkun A2019Y-02-E3W-P-W
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0348$ 0.70
200+$ 0.0273$ 5.46
1,000+$ 0.0231$ 23.10
2,000+$ 0.0206$ 41.20
10,000+$ 0.0184$ 184.00
20,000+$ 0.0172$ 344.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings
Manufacturerjkun
PackagingP=2mm
Operating Temperature-
ColorWhite
Flame Retardant Rating-
Pitch2mm
Holes Structure1x2P
With WingsWithout Fins
Reference Series-
Plastic MaterialPBT
Number of PINs Per Row2
Number of Rows1
With LockerLocking

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.